Part Details for MPC12106-54-0750-0220-T by Monolithic Power Systems
Overview of MPC12106-54-0750-0220-T by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ZSPM402209KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4022-09 |
Price & Stock for MPC12106-54-0750-0220-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC12106-54-0750-0
|
Avnet Americas | Digital DC/DC Power Module (Alt: MPC12106-54-0750-0) Min Qty: 240 Package Multiple: 240 Lead time: 36 Weeks, 0 Days | 0 |
|
$89.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 36 Weeks | 0 |
|
$100.0000 | Buy Now |
DISTI #
MPC12106-54-0750-0220-T
|
Avnet Silica | Digital DC/DC Power Module (Alt: MPC12106-54-0750-0220-T) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |