Part Details for MPC12-1GD12V by Bivar Inc
Overview of MPC12-1GD12V by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MPC12-1GD12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8638
|
Newark | Ip54 Rated Sealed Panel Mount Indicators, M12 Nut And Spring Lock Washer, 12V, Green Housing, Green Led, 8Mm Green Diffused Tinted Lens W/1.9Mm Dome Protrusion/Bag |Bivar MPC12-1GD12V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $6.6400 | Buy Now |
DISTI #
MPC12-1GD12V-ND
|
DigiKey | PNL MNT 12V GREEN 8MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.4205 | Buy Now |
DISTI #
749-MPC121GD12V
|
Mouser Electronics | LED Panel Mount Indicators 8mm GRN Diff. Lens IP54 Panel Mnt. Ind. RoHS: Compliant | 0 |
|
$6.0500 / $10.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$5.4000 | Buy Now |