Part Details for MPC1055LR36C by KEMET Corporation
Overview of MPC1055LR36C by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC1055LR36C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6230
|
Newark | V |Kemet MPC1055LR36C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9450 / $1.2700 | Buy Now |
DISTI #
33AH1438
|
Newark | Inductor Power 0.36Uh 20% Smd Rohs Compliant: Yes |Kemet MPC1055LR36C Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 | Buy Now |
DISTI #
MPC1055LR36C
|
Avnet Americas | Power Inductor (SMD), 360 nH, ± 20%, 32 A, 35 A, 11.7mm x 10mm x 5.5mm - Custom Tape W/Leader (Alt: MPC1055LR36C) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Container: Tape w/Leader | 1000 |
|
$0.8158 / $0.8749 | Buy Now |
DISTI #
80-MPC1055LR36C
|
Mouser Electronics | Power Inductors - SMD 0.36uH 20% 35A DCR=0.75mOhms RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MPC1055LR36C
|
TTI | Power Inductors - SMD 0.36uH 20% 35A DCR=0.75mOhms pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4850 / $0.4950 | Buy Now |
DISTI #
MPC1055LR36C
|
Avnet Abacus | Power Inductor (SMD), 360 nH, � 20%, 32 A, 35 A, 11.7mm x 10mm x 5.5mm - Tape and Reel (Alt: MPC1055LR36C) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MPC1055LR36C
MPC1055LR36C CAD Models
MPC1055LR36C Part Data Attributes
|
MPC1055LR36C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPC1055LR36C
KEMET Corporation
General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 4639
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4639 | |
Construction | RECTANGULAR | |
Core Material | COMPOSITE | |
DC Resistance | 0.00075 Ω | |
Inductance-Nom (L) | 0.36 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 11.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 15 Inch | |
Rated Current-Max | 32 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |