Part Details for MPC1055L1R0C by KEMET Corporation
Overview of MPC1055L1R0C by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC1055L1R0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6231
|
Newark | V |Kemet MPC1055L1R0C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9040 / $1.1500 | Buy Now |
DISTI #
399-10979-1-ND
|
DigiKey | FIXED IND 1UH 18.5A 2.3 MOHM SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.0699 / $2.1400 | Buy Now |
DISTI #
MPC1055L1R0C
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 18.5 A, 21 A, 11.7mm x 10mm x 5.5mm - Custom Tape W/Leader (Alt: MPC1055L1R0C) RoHS: Compliant Min Qty: 142 Package Multiple: 142 Container: Tape w/Leader | 0 |
|
$1.2853 | Buy Now |
DISTI #
80-MPC1055L1R0C
|
Mouser Electronics | Power Inductors - SMD 1uH 20% 21A DCR=2.3mOhms RoHS: Compliant | 567 |
|
$0.9980 / $2.1300 | Buy Now |
DISTI #
MPC1055L1R0C
|
TTI | Power Inductors - SMD 1uH 20% 21A DCR=2.3mOhms pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 Limited Supply - Call TTI |
|
$1.1800 | Buy Now |
DISTI #
MPC1055L1R0C.
|
TTI | Power Inductors - SMD 1 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.4500 | Buy Now |
DISTI #
MPC1055L1R0C
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 18.5 A, 21 A, 11.7mm x 10mm x 5.5mm - Tape and Reel (Alt: MPC1055L1R0C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now | |
|
Perfect Parts Corporation | 4427 |
|
RFQ |
Part Details for MPC1055L1R0C
MPC1055L1R0C CAD Models
MPC1055L1R0C Part Data Attributes
|
MPC1055L1R0C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPC1055L1R0C
KEMET Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 4639
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 4639 | |
Construction | RECTANGULAR | |
Core Material | COMPOSITE | |
DC Resistance | 0.0023 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 11.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 15 Inch | |
Rated Current-Max | 18.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |