Part Details for MPC-Y-12 by Signal Transformer Inc
Overview of MPC-Y-12 by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC-Y-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1954-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1926 / $24.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
33 On Order |
|
$19.1600 / $27.5300 | Buy Now |
DISTI #
000000000001083554
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 50 | 0 |
|
$17.7900 / $21.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
33 On Order |
|
$19.1600 / $27.5300 | Buy Now |
Part Details for MPC-Y-12
MPC-Y-12 CAD Models
MPC-Y-12 Part Data Attributes:
|
MPC-Y-12
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
MPC-Y-12
Signal Transformer Inc
Power Transformer, 24VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | PCB MOUNTABLE; OTHER SECONDARY IS WITH CENTER TAP | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 34.9 mm | |
Isolation Voltage | 1500 V | |
Length | 41.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 57.2 mm |