Part Details for MPC-V-12B1 by Pulse Electronics Corporation
Overview of MPC-V-12B1 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC-V-12B1
MPC-V-12B1 CAD Models
MPC-V-12B1 Part Data Attributes:
|
MPC-V-12B1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MPC-V-12B1
Pulse Electronics Corporation
Power Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 34.925 mm | |
Isolation Voltage | 1500 V | |
Length | 41.275 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.18 A | |
Output Current 2 | 0.035 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 31.75 mm |