Part Details for MPC-2070-E2-T-W7E by Moxa Inc
Results Overview of MPC-2070-E2-T-W7E by Moxa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC-2070-E2-T-W7E Information
MPC-2070-E2-T-W7E by Moxa Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTA2070 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-1 A / hFE=200~500 / VCE(sat)=-0.20V / tf=90 ns / PW-Mini | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
CST2-070LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:70, ROHS COMPLIANT |
Price & Stock for MPC-2070-E2-T-W7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74355899
|
RS | IPC,7-in, E3826 CPU,4GB RAM,32GB CFast, W7E OS,1000nits, IP66,touch | Moxa MPC-2070-E2-T-W7E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$2,432.2600 / $2,507.4900 | Buy Now |