Part Details for MPBH333J2J1001 by KYET
Overview of MPBH333J2J1001 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPBH333J2J1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33nF -40+100 5% 630V PluginP10mm Polypropylene Film Capacitors (CBB) ROHS | 3571 |
|
$0.0340 / $0.0673 | Buy Now |