Part Details for MPB9 by Hammond Manufacturing
Results Overview of MPB9 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPB9 Information
MPB9 by Hammond Manufacturing is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MPB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B4720
|
Newark | Control Station, 9 Hole, Steel, Gray, Enclosure Material:Mild Steel, No. Of Switch Holes:9Holes, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$142.6800 / $149.7600 | Buy Now |
DISTI #
MPB9-ND
|
DigiKey | BOX STEEL GRAY 8.81"L X 6.81"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$144.0000 | Buy Now |
DISTI #
546-MPB9
|
Mouser Electronics | Electrical Enclosures Pushbutton Encl - 9 PB x 22.5mm 8.50 x 6.50 x 4.25" - ANSI61 Grey/Steel RoHS: Compliant | 0 |
|
$139.5000 / $144.0000 | Order Now |
DISTI #
70321745
|
RS | electrical enclosure - miniature pushbutton | Hammond Manufacturing MPB9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.0800 / $145.4400 | RFQ |
|
Onlinecomponents.com | electrical enclosure - miniature pushbutton RoHS: Compliant | 19 Factory Stock |
|
$148.7200 / $155.6100 | Buy Now |
|
Powell Electronics | MINI PUSHBUTTON BOXES Min Qty: 1 | 13 |
|
$198.0500 | Buy Now |
|
Master Electronics | electrical enclosure - miniature pushbutton RoHS: Compliant | 19 Factory Stock |
|
$148.7200 / $155.6100 | Buy Now |