Part Details for MPB18/1-2 by Phoenix Contact
Overview of MPB18/1-2 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPB18/1-2
MPB18/1-2 CAD Models
MPB18/1-2 Part Data Attributes
|
MPB18/1-2
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MPB18/1-2
Phoenix Contact
Terminal Block Accessory, Jumper Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO |