-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 1A, 50VDC, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPB037 by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J4314
|
Newark | Vandal Resistant Switch, Spdt, Chrome, Screw, 1 A, 50 V Rohs Compliant: Yes |Arcolectric/bulgin Limi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$18.7000 / $26.2400 | Buy Now |
DISTI #
708-1616-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 1A 50V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2701 / $24.2700 | Buy Now |
DISTI #
117-MPB037
|
Mouser Electronics | Pushbutton Switches LOW BTN FRONT MOUNT RoHS: Compliant | 0 |
|
$16.0200 / $20.4100 | Order Now |
DISTI #
V99:2348_20351454
|
Arrow Electronics | Switch Push Button N.O. SPST Flush Round Button 1A 50VAC 50VDC Momentary Panel Mount Screw Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 142 |
|
$27.0200 | Buy Now |
DISTI #
71032774
|
RS | Vandal Resistant Switch Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 18 |
|
$15.8000 / $22.2500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 1A 50VAC 50VDC Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$16.0900 / $17.6900 | Buy Now |
DISTI #
65552150
|
Verical | Switch Push Button N.O. SPST Flush Round Button 1A 50VAC 50VDC Momentary Panel Mount Screw Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 142 |
|
$27.0200 | Buy Now |
DISTI #
87343319
|
Verical | Switch Push Button N.O. SPST Flush Round Button 1A 50VAC 50VDC Momentary Panel Mount Screw Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 46 |
|
$20.7200 | Buy Now |
DISTI #
MPB037
|
TME | Switch: vandal resistant, Pos: 2, SPST, 1A/50VAC, 1A/50VDC, IP68 Min Qty: 1 | 35 |
|
$12.3900 / $17.7600 | Buy Now |
DISTI #
MPB037
|
Avnet Abacus | Vandal Resistant Switch Brass Chrome Plated (Alt: MPB037) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPB037
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPB037
Bulgin
Pushbutton Switch, SPST, Momentary, 1A, 50VDC, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Actuator Finish | CHROME | |
Actuator Length | 0.063 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Height | 28 mm | |
Body Length or Diameter | 19.2 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 1A@50VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@50VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 7.5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | 1P68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SCREW |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm. Over-tightening can damage the terminals.
Yes, the MPB037 is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration environments.
Yes, the MPB037 meets the UL94-V0 flammability standards, ensuring it meets safety requirements for flammability.
The maximum operating temperature for the MPB037 is 125°C (257°F), making it suitable for high-temperature applications.
Yes, the MPB037 has an IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.