Part Details for MPB01-1C33-S-D by Same Sky
Overview of MPB01-1C33-S-D by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C81C332KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
FBBF060V01C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 60 Positions Receptacle Connector, 3.85mm Height, SMT Vertical, Gold-Flash. | |
FBBM040V01C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Plug Connector, 3.8mm Height, SMT Vertical, Gold-Flash. |
Price & Stock for MPB01-1C33-S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-MPB01-1C33-S-D-ND
|
DigiKey | SPDT, THROUGH HOLE, 3.3 MM PUSH, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5 In Stock |
|
$2.3881 / $3.7200 | Buy Now |
DISTI #
490-MPB01-1C33-S-D
|
Mouser Electronics | Pushbutton Switches Push Button, SPDT, 3.3 mm Push, Straight Terminal, TH RoHS: Compliant | 5 |
|
$1.9100 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | SPDT, Through Hole, 3.3 mm Push, On-(ON), Straight Terminal, 2.54 mm Pitch, Push Button Switch RoHS: Compliant | 0 |
|
$1.8200 / $3.0000 | Buy Now |
DISTI #
56479896
|
Verical | Switch Push Button ON (ON) SPDT Round Plunger 0.014A 28VDC Momentary Contact Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2118 | Americas - 100 |
|
$0.5100 | Buy Now |
DISTI #
MPB011C33SD
|
TME | Switch: push-button, Pos: 2, SPDT, 0.014A/28VDC, ON-(ON), 500MΩ Min Qty: 200 | 0 |
|
$2.8100 | RFQ |
Part Details for MPB01-1C33-S-D
MPB01-1C33-S-D CAD Models
MPB01-1C33-S-D Part Data Attributes
|
MPB01-1C33-S-D
Same Sky
Buy Now
|
Compare Parts:
MPB01-1C33-S-D
Same Sky
SPDT, Through Hole, 3.3 mm Push, On-(ON) Straight Terminal, 2.54 mm Pitch, Push Button Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |