Part Details for MPB01-1B54-SB-CAP-WT-D by Same Sky
Overview of MPB01-1B54-SB-CAP-WT-D by Same Sky
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for MPB01-1B54-SB-CAP-WT-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-MPB01-1B54-SB-CAP-WT-D-ND
|
DigiKey | SPST, THROUGH HOLE, 5.4 MM PUSH, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
712 In Stock |
|
$2.0681 / $2.7500 | Buy Now |
DISTI #
490-PB011B54SBCAPWTD
|
Mouser Electronics | Pushbutton Switches Push Button, SPST, 5.4mm Push, Straight w/Bracket Terminal, White Cap, TH RoHS: Compliant | 0 |
|
$1.9400 / $2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | SPST, Through Hole, 5.4 mm Push, Off-(ON), Straight With Bracket Terminal, 2.54 mm Pitch, White Cap, Push Button Switch RoHS: Compliant |
492 Partner Stock |
|
$2.0300 / $3.3400 | Buy Now |
DISTI #
56787079
|
Verical | Switch Push Button OFF (ON) SPST Round Plunger 0.014A 28VDC Momentary Contact Bracket Mount/Through Hole PC Pins Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2124 | Americas - 100 |
|
$0.5558 | Buy Now |
DISTI #
MPB011B54SBCAPWTD
|
TME | Switch: push-button, Pos: 2, SPST, 0.014A/28VDC, OFF-(ON), 500MΩ Min Qty: 200 | 0 |
|
$3.0600 | RFQ |
|
Master Electronics | SPST, Through Hole, 5.4 mm Push, Off-(ON), Straight With Bracket Terminal, 2.54 mm Pitch, White Cap, Push Button Switch RoHS: Compliant |
492 Partner Stock |
|
$2.0300 / $3.3400 | Buy Now |
Part Details for MPB01-1B54-SB-CAP-WT-D
MPB01-1B54-SB-CAP-WT-D CAD Models
MPB01-1B54-SB-CAP-WT-D Part Data Attributes
|
MPB01-1B54-SB-CAP-WT-D
Same Sky
Buy Now
|
Compare Parts:
MPB01-1B54-SB-CAP-WT-D
Same Sky
SPST, Through Hole, 5.4 mm Push, Off-(ON) Straight With Bracket Terminal, 2.54 mm Pitch, White Cap, Push Button Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |