Part Details for MPAT-584643-10151FS by L3 Harris Narda-Miteq
Overview of MPAT-584643-10151FS by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for MPAT-584643-10151FS
MPAT-584643-10151FS CAD Models
MPAT-584643-10151FS Part Data Attributes
|
MPAT-584643-10151FS
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
MPAT-584643-10151FS
L3 Harris Narda-Miteq
5845 MHz - 6430 MHz RF/MICROWAVE FIXED ATTENUATOR, 2.2 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 10 dB | |
Construction | COAXIAL | |
Insertion Loss-Max | 2.2 dB | |
Operating Frequency-Max | 6430 MHz | |
Operating Frequency-Min | 5845 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.5 |