MPAT-173181-50103MS
Description: 17300 MHz - 18100 MHz RF/MICROWAVE FIXED ATTENUATOR, 3 dB INSERTION LOSS-MAX

Overview of MPAT-173181-50103MS by L3 Harris Narda-Miteq

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
131-7318-11H Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, APP.
131-7318-11D Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate.

CAD Models for MPAT-173181-50103MS by L3 Harris Narda-Miteq
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPAT-173181-50103MS by L3 Harris Narda-Miteq

MPAT-173181-50103MS
L3 Harris Narda-Miteq
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITEQ INC
Reach Compliance Code
unknown
Attenuation-Nom
50 dB
Construction
COAXIAL
Insertion Loss-Max
3 dB
Operating Frequency-Max
18100 MHz
Operating Frequency-Min
17300 MHz
RF/Microwave Device Type
FIXED ATTENUATOR
VSWR-Max
1.5
Want to compare parts?
  1. MPAT-173181-50103MS
    L3 Harris Narda-Miteq
    17300 MHz - 18100 MHz RF/MICROWAVE FIXED ATTENUATOR, 3 dB INSERTION LOSS-MAX
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPAT-173181-50103MS by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPAT-173181-50103MS by L3 Harris Narda-Miteq

Select Manufacturer
Which Manufacturer of MPAT-173181-50103MS would you like to use for your alert(s)?
  • Please alert me when MPAT-173181-50103MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPAT-173181-50103MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPAT-173181-50103MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPAT-173181-50103MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPAT-173181-50103MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPAT-173181-50103MS by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: