Part Details for MPAT-173178-3005MS by L3 Harris Narda-Miteq
Overview of MPAT-173178-3005MS by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Part Details for MPAT-173178-3005MS
MPAT-173178-3005MS CAD Models
MPAT-173178-3005MS Part Data Attributes
|
MPAT-173178-3005MS
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
MPAT-173178-3005MS
L3 Harris Narda-Miteq
17300 MHz - 17800 MHz RF/MICROWAVE FIXED ATTENUATOR, 2.7 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 30 dB | |
Construction | COAXIAL | |
Insertion Loss-Max | 2.7 dB | |
Operating Frequency-Max | 17800 MHz | |
Operating Frequency-Min | 17300 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.5 |