Part Details for MPAS-181-ZSTT-15-L by Samtec Inc
Overview of MPAS-181-ZSTT-15-L by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPAS-181-ZSTT-15-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPAS-181-ZSTT-15-L
|
Avnet Americas | Conn PGA Socket SKT 181 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MPAS-181-ZSTT-15-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002523454
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for MPAS-181-ZSTT-15-L
MPAS-181-ZSTT-15-L CAD Models
MPAS-181-ZSTT-15-L Part Data Attributes
|
MPAS-181-ZSTT-15-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPAS-181-ZSTT-15-L
Samtec Inc
IC Socket, PGA181, 181 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.5 inch | |
Body Length | 1.5 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA181 | |
Housing Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 181 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for MPAS-181-ZSTT-15-L
This table gives cross-reference parts and alternative options found for MPAS-181-ZSTT-15-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPAS-181-ZSTT-15-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPAS-181-ZSTT-15 | IC Socket, PGA181, 181 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT | Samtec Inc | MPAS-181-ZSTT-15-L vs MPAS-181-ZSTT-15 |
MPAS-181-ZSGT-15 | IC Socket, PGA181, 181 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, | Samtec Inc | MPAS-181-ZSTT-15-L vs MPAS-181-ZSGT-15 |
MPAS-181-ZS-TT-15 | PGA181, IC SOCKET, ROHS COMPLIANT | Samtec Inc | MPAS-181-ZSTT-15-L vs MPAS-181-ZS-TT-15 |
MPAS-181-ZSGG-15 | IC Socket, PGA181, 181 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT | Samtec Inc | MPAS-181-ZSTT-15-L vs MPAS-181-ZSGG-15 |