Part Details for MPAP100-22 by ITW McMurdo Connectors
Overview of MPAP100-22 by ITW McMurdo Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPAP100-22
MPAP100-22 CAD Models
MPAP100-22 Part Data Attributes
|
MPAP100-22
ITW McMurdo Connectors
Buy Now
Datasheet
|
Compare Parts:
MPAP100-22
ITW McMurdo Connectors
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW MCMURDO CONNECTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 22 |