Part Details for MPADP16B4-0R0-0240 by SPC Multicomp
Overview of MPADP16B4-0R0-0240 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0240DNS-00#J5 | Renesas Electronics Corporation | P Channel Power MOSFET | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000 | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for MPADP16B4-0R0-0240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4626
|
Newark | Buzzer, 80Db, 3A, 12 To 24Vdc, Panel Rohs Compliant: Yes |Multicomp Pro MPADP16B4-0R0-0240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$14.0900 | Buy Now |