Part Details for MPA406R by TE Connectivity
Overview of MPA406R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MPA406R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2933
|
Newark | Mpa406R=Sw P/B Mom 4Pdt |Alcoswitch Te Connectivity MPA406R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$29.3300 / $39.1800 | Buy Now |
DISTI #
450-1079-ND
|
DigiKey | SWITCH PUSHBUTTON 4PDT 6A 125V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
80 In Stock |
|
$30.1286 / $38.7500 | Buy Now |
DISTI #
3-1437567-8
|
Avnet Americas | Switch Push Button 4PDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece - Bulk (Alt: 3-1437567-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-MPA406R
|
Mouser Electronics | Pushbutton Switches 4PDT MOM PNL MT RoHS: Compliant | 0 |
|
$28.2000 / $32.9000 | Order Now |
|
Onlinecomponents.com | Switch Push Button 4PDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece RoHS: Compliant |
317 In Stock |
|
$17.4300 / $37.2000 | Buy Now |
DISTI #
16505840
|
Verical | Switch Push Button 4PDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 260 |
|
$19.2900 / $24.3100 | Buy Now |
DISTI #
84934980
|
Verical | Switch Push Button 4PDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 55 |
|
$20.5075 / $46.6750 | Buy Now |
DISTI #
000000000000087324
|
Sager | Pushbutton Switches 4PDT MOM PNL MT Min Qty: 100 | 0 |
|
$22.2000 / $27.6300 | Buy Now |
|
Master Electronics | Switch Push Button 4PDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece RoHS: Compliant |
317 In Stock |
|
$17.4300 / $37.2000 | Buy Now |
Part Details for MPA406R
MPA406R CAD Models
MPA406R Part Data Attributes
|
MPA406R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPA406R
TE Connectivity
Pushbutton Switch, 4PDT, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Finish | NICKEL | |
Actuator Length | 0.48 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Actuator Travel | 3.556 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 13.03 mm | |
Body Height | 14.2 mm | |
Body Length or Diameter | 22.63 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER OVER COPPER | |
End Contact Plating | GOLD | |
Housing Material | THERMOSET | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 11.9952 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.16 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE | |
Washability | SOLVENT |