Part Details for MPA206N by TE Connectivity
Overview of MPA206N by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MPA206N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1083-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
683 In Stock |
|
$13.6532 / $15.2000 | Buy Now |
DISTI #
61F754
|
Avnet Americas | Switch Push Button ON OFF DPDT Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece - Bulk (Alt: 61F754) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 51 Partner Stock |
|
$20.0400 | Buy Now |
DISTI #
3-1437567-1
|
Avnet Americas | Switch Push Button ON OFF DPDT Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece - Bulk (Alt: 3-1437567-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$12.8888 / $15.5102 | Buy Now |
DISTI #
506-MPA206N
|
Mouser Electronics | Pushbutton Switches DPDT PSH-ON PSH-OFF RoHS: Compliant | 0 |
|
$13.6500 / $17.0900 | Order Now |
|
Onlinecomponents.com | Switch Push Button ON OFF DPDT Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece RoHS: Compliant |
192 In Stock |
|
$12.1700 / $18.0400 | Buy Now |
|
Quest Components | SWITCH PUSHBUTTON DPDT 6A 125V | 1 |
|
$17.3100 | Buy Now |
|
Quest Components | SWITCH PUSHBUTTON DPDT 6A 125V | 1 |
|
$10.5000 | Buy Now |
DISTI #
3-1437567-1
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$11.7800 / $13.3900 | Buy Now |
DISTI #
3-1437567-1
|
Avnet Americas | Switch Push Button ON OFF DPDT Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece - Bulk (Alt: 3-1437567-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$12.8888 / $15.5102 | Buy Now |
DISTI #
61F754
|
Avnet Americas | Switch Push Button ON OFF DPDT Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece - Bulk (Alt: 61F754) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 51 Partner Stock |
|
$20.0400 | Buy Now |
Part Details for MPA206N
MPA206N CAD Models
MPA206N Part Data Attributes:
|
MPA206N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPA206N
TE Connectivity
PUSHBUTTON SWITCH, DPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | NATURAL | |
Actuator Finish | NICKEL | |
Actuator Length | 0.55 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Actuator Travel | 3.556 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER OVER COPPER | |
End Contact Plating | GOLD | |
Housing Material | THERMOSET | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOSET 94V-0 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 11.9952 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.16 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE | |
Washability | SOLVENT |
Alternate Parts for MPA206N
This table gives cross-reference parts and alternative options found for MPA206N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPA206N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1437567-1 | Pushbutton Switch, DPDT, On-off, Latched, 6A, 28VDC, Wire Terminal, Panel Mount | TE Connectivity | MPA206N vs 5-1437567-1 |
3-1437567-1 | Pushbutton Switch, DPDT, On-off, Latched, 6A, 28VDC, Wire Terminal, Panel Mount | TE Connectivity | MPA206N vs 3-1437567-1 |