Part Details for MPA17C256FNI by Motorola Mobility LLC
Overview of MPA17C256FNI by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MPA17C256FNI
MPA17C256FNI CAD Models
MPA17C256FNI Part Data Attributes
|
MPA17C256FNI
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPA17C256FNI
Motorola Mobility LLC
256KX1 I2C/2-WIRE SERIAL EEPROM, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for MPA17C256FNI
This table gives cross-reference parts and alternative options found for MPA17C256FNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPA17C256FNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC17V01PC20I | Configuration Memory, 1MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | MPA17C256FNI vs XC17V01PC20I |
XC17128ELPCG20I | Configuration Memory, 128KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | MPA17C256FNI vs XC17128ELPCG20I |
AT17C128A-10JC | Configuration Memory, 128KX1, 50ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | MPA17C256FNI vs AT17C128A-10JC |
AT17C65-10JI | Configuration Memory, 64KX1, 55ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | MPA17C256FNI vs AT17C65-10JI |
AT17LV002A-10JU | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, GREEN, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | MPA17C256FNI vs AT17LV002A-10JU |
AT17LV512A-10JC | Configuration Memory, 512KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | MPA17C256FNI vs AT17LV512A-10JC |
ATT1765AM20 | Configuration Memory, 64KX1, Serial, CMOS, PQCC20 | LSI Corporation | MPA17C256FNI vs ATT1765AM20 |
MPA17128FNC | 128KX1 OTPROM, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MPA17C256FNI vs MPA17128FNC |
XC17V01PCG20C | Configuration Memory, 1MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | MPA17C256FNI vs XC17V01PCG20C |
ATT1765AM20-DT | OTP ROM, 64KX1, MOS, PQCC20 | LSI Corporation | MPA17C256FNI vs ATT1765AM20-DT |