-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61F752
|
Newark | Switch, Pushbutton, Spdt, 6A, 250V, Product Range:Mpa Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Natural, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity MPA106D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$15.5300 / $19.2500 | Buy Now |
DISTI #
450-1087-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
68 In Stock |
|
$12.2732 / $18.3100 | Buy Now |
DISTI #
61F752
|
Avnet Americas | Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC 28VDC Wire Lug Panel Mount Loose Piece - Bulk (Alt: 61F752) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 87 Partner Stock |
|
$16.4100 / $19.2500 | Buy Now |
DISTI #
2-1437567-8
|
Avnet Americas | Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC 28VDC Wire Lug Panel Mount Loose Piece - Bulk (Alt: 2-1437567-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$8.4855 / $11.2125 | Buy Now |
DISTI #
506-MPA106D
|
Mouser Electronics | Pushbutton Switches SPDT ON/OFF STR PNL LUG PP PB SWITCH RoHS: Compliant | 164 |
|
$12.2700 / $16.7000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC 28VDC Wire Lug Panel Mount Loose Piece RoHS: Compliant |
737 In Stock |
|
$11.7900 / $15.3000 | Buy Now |
DISTI #
65262247
|
Verical | Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC 28VDC Wire Lug Panel Mount Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2219 | Americas - 735 |
|
$15.1294 / $18.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 111 |
|
$17.5947 / $19.8900 | Buy Now |
DISTI #
2-1437567-8
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$12.6200 / $16.5100 | Buy Now |
DISTI #
000000000000004027
|
Sager | Pushbutton Switches SPDT ON/OFF STR PNL LUG PP PB SWITCH Min Qty: 100 | 0 |
|
$8.6100 / $11.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPA106D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPA106D
TE Connectivity
PUSHBUTTON SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Finish | NICKEL | |
Actuator Length | 0.55 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Actuator Travel | 3.556 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 8 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER OVER COPPER | |
End Contact Plating | GOLD | |
Housing Material | THERMOSET | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 11.9952 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.16 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE | |
Washability | SOLVENT |
This table gives cross-reference parts and alternative options found for MPA106D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPA106D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1437567-9 | Pushbutton Switch, SPDT, On-off, Latched, 6A, 28VDC, Wire Terminal, Panel Mount | TE Connectivity | MPA106D vs 4-1437567-9 |