There are no models available for this part yet.
Overview of MPA-1516/189-00044-01 by Maxtena Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1516A-A | Analog Devices | LTC3833EFE Demo Board ? VIN = | |
LTC1516IS8#TRPBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv | |
LTC1516CS8#PBF | Analog Devices | uP, Reg 5V Ch Pump DC/DC Conv |
Price & Stock for MPA-1516/189-00044-01 by Maxtena Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5420-MPA-1516/189-00044-01TB-ND
|
DigiKey | GPS GLONASS Passive patch Antenn Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10 In Stock |
|
$6.5300 / $7.5800 | Buy Now |