Part Details for MP9942AGJ-P by Monolithic Power Systems
Overview of MP9942AGJ-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP9942AGJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3529
|
Newark | Dc/Dc Conv, Sync Buck, 410Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:30V, Output Current:2A, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP9942AGJ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1812 |
|
$1.6500 / $3.6300 | Buy Now |
DISTI #
1589-MP9942AGJ-PCT-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2211 / $2.7700 | Buy Now |
DISTI #
MP9942AGJ-P
|
Avnet Americas | MPSMP9942AGJ-P - Tape and Reel (Alt: MP9942AGJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.3485 / $1.6275 | Buy Now |
DISTI #
946-MP9942AGJ-P
|
Mouser Electronics | Switching Voltage Regulators HE 2A 36V Sync Step Down Converter RoHS: Compliant | 1394 |
|
$1.2200 / $3.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.1700 | Buy Now |
DISTI #
MP9942AGJ-P
|
Avnet Silica | MPSMP9942AGJ-P (Alt: MP9942AGJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP9942AGJ-P
MP9942AGJ-P CAD Models
MP9942AGJ-P Part Data Attributes
|
MP9942AGJ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP9942AGJ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |