-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 9A, 1000kHz Switching Freq-Max, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP9473GL-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6806 / $3.4800 | Buy Now |
DISTI #
MP9473GL-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 36V 20-Pin QFN EP T/R - Tape and Reel (Alt: MP9473GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8200 / $2.3400 | Buy Now |
DISTI #
946-MP9473GL-Z
|
Mouser Electronics | Switching Voltage Regulators 3.5A 36V Sync Step Down Conv. HE FT RoHS: Compliant | 0 |
|
$1.6800 / $3.4800 | Order Now |
|
Future Electronics | 36 V 3.5 A SMT High-Efficiency Fast-Transient Step-Down Converter - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6500 | Buy Now |
DISTI #
MP9473GL-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 36V 20-Pin QFN EP T/R (Alt: MP9473GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 3.5A | 11000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP9473GL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9473GL-Z
Monolithic Power Systems
Switching Regulator, 9A, 1000kHz Switching Freq-Max, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 32.4V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MP9473GL-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP9473GL-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25576QMH/NOPB | 42V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125 | Texas Instruments | MP9473GL-Z vs LM25576QMH/NOPB |
LM25576MH/NOPB | 4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125 | Texas Instruments | MP9473GL-Z vs LM25576MH/NOPB |
LM25576MHX/NOPB | 4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125 | Texas Instruments | MP9473GL-Z vs LM25576MHX/NOPB |
LM25576QMH | SWITCHING REGULATOR, 545kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Texas Instruments | MP9473GL-Z vs LM25576QMH |
LM25576MHX | 4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125 | Texas Instruments | MP9473GL-Z vs LM25576MHX |