-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3526
|
Newark | Dc/Dc Charge Pump, Boost, Fixed, Tsot-23, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Output Current Max:110Ma, Fixed Output Voltage Nom:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2.8V Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP9361DJ-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3426 |
|
$0.8460 / $1.6700 | Buy Now |
DISTI #
1589-1242-1-ND
|
DigiKey | IC REG CHG PUMP 5V 110MA TSOT23 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1149 In Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
MP9361DJ-LF-P
|
Avnet Americas | Charge Pump Step Up 5V 110mA 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP9361DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8750 | Buy Now |
DISTI #
946-MP9361DJLFP
|
Mouser Electronics | LED Lighting Drivers High Performance Regulated Charge Pmp RoHS: Compliant | 9688 |
|
$0.6310 / $1.4900 | Buy Now |
|
Future Electronics | high-frequency, synchronous, rectified, step-down, switch-mode converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6450 / $0.7000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 125 | 450 |
|
$1.4861 / $1.5324 | Buy Now |
DISTI #
MP9361DJ-LF-P
|
Avnet Silica | Charge Pump Step Up 5V 110mA 6-Pin TSOT-23 T/R (Alt: MP9361DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy