-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2.25W, 0.2ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, 4112, TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP930-0.20-1% by Caddock Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2375
|
Newark | Current Sense Resistor, 0.2 Ohm, 30W, 1%, Resistance:0.2Ohm, Product Range:Kool-Pak Mp900 Series, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$4.2000 / $7.5800 | Buy Now |
DISTI #
MP930-0.20F-ND
|
DigiKey | RES 0.2 OHM 1% 30W TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1672 In Stock |
|
$3.4947 / $8.5600 | Buy Now |
DISTI #
684-MP930-0.2
|
Mouser Electronics | Thick Film Resistors - Through Hole 0.2 ohm 30W 1% TO-220 PKG PWR FILM RoHS: Compliant | 2543 |
|
$3.4900 / $7.7200 | Buy Now |
DISTI #
70089571
|
RS | Resistor, Power Film, TO-220 Style, 200 milliohm, 1%, 30W | Caddock MP930-0.20-1% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 25 |
|
$6.6300 / $7.8000 | Buy Now |
|
Bristol Electronics | 212 |
|
RFQ | ||
|
Quest Components | RESISTOR, 2.25 W, 1 %, 200 PPM, 0.2 OHM, THROUGH HOLE MOUNT | 9 |
|
$3.8700 / $7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP930-0.20-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP930-0.20-1%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 2.25W, 0.2ohm, 250V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, 4112, TO-220
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 250 V |