Part Details for MP925-33.0K-1% by Caddock Electronics Inc
Results Overview of MP925-33.0K-1% by Caddock Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP925-33.0K-1% Information
MP925-33.0K-1% by Caddock Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MP925-33.0K-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP925-33.0KF-ND
|
DigiKey | RES 33K OHM 1% 25W TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
93 In Stock |
|
$3.1163 / $7.8400 | Buy Now |
DISTI #
684-MP925-33K
|
Mouser Electronics | Thick Film Resistors - Through Hole 33K ohm 25W 1% TO-220 PKG PWR FILM RoHS: Compliant | 456 |
|
$2.8500 / $7.6400 | Buy Now |
Part Details for MP925-33.0K-1%
MP925-33.0K-1% CAD Models
MP925-33.0K-1% Part Data Attributes
|
MP925-33.0K-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP925-33.0K-1%
Caddock Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 25W, 33000ohm, 500V, 1% +/-Tol, -20,80ppm/Cel, Through Hole Mount, TO-220
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 500 V |
MP925-33.0K-1% Frequently Asked Questions (FAQ)
-
The power rating of the MP925-33.0K-1% resistor is 2 watts.
-
Yes, the MP925-33.0K-1% resistor is designed for high-reliability applications and is built with a rugged construction to withstand harsh environments.
-
The operating temperature range of the MP925-33.0K-1% resistor is -55°C to +200°C.
-
Yes, the MP925-33.0K-1% resistor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The tolerance of the MP925-33.0K-1% resistor is 1%, which means the actual resistance value can vary by up to 1% from the nominal value of 33.0kΩ.