Part Details for MP9218DGT-LF-Z by Monolithic Power Systems
Overview of MP9218DGT-LF-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP9218DGT-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1743-1-ND
|
DigiKey | IC REG CHRG PUMP 5V 110MA 6TQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11735 In Stock |
|
$0.5301 / $1.3700 | Buy Now |
DISTI #
MP9218DGT-LF-Z
|
Avnet Americas | Charge Pump STPUP 5V 110mA 6-Pin TQFN T/R - Tape and Reel (Alt: MP9218DGT-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5740 / $0.7380 | Buy Now |
DISTI #
946-MP9218DGT-LF-Z
|
Mouser Electronics | Switching Voltage Regulators High Performance Charge Pump in QFN2x2 package P2P with LTC3204 RoHS: Compliant | 0 |
|
$0.5290 / $1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5130 | Buy Now |
|
Quest Components | 4000 |
|
$1.2570 / $3.3520 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5606 |
|
RFQ | |
DISTI #
MP9218DGT-LF-Z
|
Avnet Silica | Charge Pump STPUP 5V 110mA 6-Pin TQFN T/R (Alt: MP9218DGT-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP9218DGT-LF-Z
MP9218DGT-LF-Z CAD Models
MP9218DGT-LF-Z Part Data Attributes:
|
MP9218DGT-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9218DGT-LF-Z
Monolithic Power Systems
Switched Capacitor Regulator, 0.11A, 1350kHz Switching Freq-Max, PDSO6, TQFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TQFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.11 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 1350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MP9218DGT-LF-Z
This table gives cross-reference parts and alternative options found for MP9218DGT-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP9218DGT-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP9218DGT-Z | Switched Capacitor Regulator, 0.11A, 1350kHz Switching Freq-Max, PDSO6, TQFN-6 | Monolithic Power Systems | MP9218DGT-LF-Z vs MP9218DGT-Z |