Part Details for MP9186GQ-Z by Monolithic Power Systems
Overview of MP9186GQ-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP9186GQ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP9186GQ-Z-ND
|
DigiKey | IC REG BUCK ADJ 6A 14QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7125 | Buy Now |
DISTI #
MP9186GQ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 20V 14-Pin QFN EP T/R - Tape and Reel (Alt: MP9186GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8267 | Buy Now |
DISTI #
946-MP9186GQZ
|
Mouser Electronics | Switching Voltage Regulators 20V, 6A Sync Step- RoHS: Compliant | 0 |
|
$1.7700 / $3.6700 | Order Now |
|
Future Electronics | MP9186 Series 20 V 6 A 600 kHz Synchronous Step-Down Converter - QFN-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | 180 |
|
$2.8675 / $4.6500 | Buy Now | |
DISTI #
MP9186GQ-Z
|
Avnet Silica | (Alt: MP9186GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 6A 14QFN | 23234 |
|
$1.8792 / $2.8187 | Buy Now |
Part Details for MP9186GQ-Z
MP9186GQ-Z CAD Models
MP9186GQ-Z Part Data Attributes
|
MP9186GQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9186GQ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 3 X 3 MM, MO-220, QFN-15/14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-15/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 18 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXSS-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP9186GQ-Z
This table gives cross-reference parts and alternative options found for MP9186GQ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP9186GQ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54550PWPRG4 | 4.5-V to 20-V, 6-A synchronous buck converter with low-side gate driver 16-HTSSOP -40 to 150 | Texas Instruments | MP9186GQ-Z vs TPS54550PWPRG4 |
TPS54550PWPG4 | 4.5-V to 20-V, 6-A synchronous buck converter with low-side gate driver 16-HTSSOP -40 to 150 | Texas Instruments | MP9186GQ-Z vs TPS54550PWPG4 |
TPS54550PWPR | 4.5-V to 20-V, 6-A synchronous buck converter with low-side gate driver 16-HTSSOP -40 to 150 | Texas Instruments | MP9186GQ-Z vs TPS54550PWPR |