Part Details for MP9184GL-P by Monolithic Power Systems
Overview of MP9184GL-P by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP9184GL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP9184GL-P-ND
|
DigiKey | IC REG BUCK ADJ 17A 22QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0090 / $3.7556 | Buy Now |
DISTI #
MP9184GL-P
|
Avnet Americas | Conv DC-DC Single Step Up 3V 20V 22-Pin QFN T/R - Tape and Reel (Alt: MP9184GL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for MP9184GL-P
MP9184GL-P CAD Models
MP9184GL-P Part Data Attributes
|
MP9184GL-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP9184GL-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |