Part Details for MP9181DD-LF-Z by Monolithic Power Systems
Overview of MP9181DD-LF-Z by Monolithic Power Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP9181DD-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP9181DD-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 3A 12QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3445 | Buy Now |
DISTI #
MP9181DD-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 20V 12-Pin QFN EP T/R - Tape and Reel (Alt: MP9181DD-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5080 / $1.8200 | Buy Now |
DISTI #
946-MP9181DDLFZ
|
Mouser Electronics | Switching Voltage Regulators 4.5V-20V Input Sync Step-down Cnvrtr RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP9181 Series 20 V 3 A SMT Synchronous Step-Down Converter - QFN-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 136 |
|
$1.1250 / $3.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 152 |
|
$1.2545 / $2.6880 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 31 |
|
$2.1120 / $3.8400 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 108 |
|
$1.4000 / $4.0000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 121 |
|
$1.6800 / $3.6000 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 3A 12QFN | 50000 |
|
RFQ |
Part Details for MP9181DD-LF-Z
MP9181DD-LF-Z CAD Models
MP9181DD-LF-Z Part Data Attributes
|
MP9181DD-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP9181DD-LF-Z
Monolithic Power Systems
Switching Regulator, 2 X 3 MM, ROHS COMPLIANT, MO-220, QFN-13/12
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE FROM 0.815V TO 13V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13 V | |
Output Voltage-Min | 0.815 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |