-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 15W, 1000ohm, 200V, 1% +/-Tol, -20,80ppm/Cel, 3211
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP915-1.00K-1% by Caddock Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1070RGWR | Texas Instruments | Single-Chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch Apps 20-VQFN | |
CC1070RGWT | Texas Instruments | Single-Chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch Apps 20-VQFN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2357
|
Newark | Current Sense Resistor, 1Kohm, 15W, 1%, Resistance:1Kohm, Product Range:Kool-Pak Mp900 Series, Po... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.5800 | Buy Now |
DISTI #
MP915-1.00KF-ND
|
DigiKey | RES 1K OHM 1% 15W TO126 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
449 In Stock |
|
$2.4360 / $4.8700 | Buy Now |
DISTI #
684-MP915-1K
|
Mouser Electronics | Thick Film Resistors - Through Hole 1K ohm 15W 1% TO-126 PKG PWR FILM RoHS: Compliant | 0 |
|
$2.3600 / $6.0400 | Order Now |
DISTI #
70089563
|
RS | Resistor, Power Film, TO-126 Style, 1 Kilohm, 1%, 15W | Caddock MP915-1.00K-1% RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP915-1.00K-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP915-1.00K-1%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 15W, 1000ohm, 200V, 1% +/-Tol, -20,80ppm/Cel, 3211
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | TO-126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 1.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 11.43 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.18 mm | |
Package Length | 8.12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.79 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,80 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 200 V |
The power rating of the MP915-1.00K-1% resistor is 1 watt.
Yes, the MP915-1.00K-1% resistor is designed for high-frequency applications and has a low inductance of 0.05 nH.
The operating temperature range of the MP915-1.00K-1% resistor is -55°C to +150°C.
Yes, the MP915-1.00K-1% resistor is RoHS compliant and meets the requirements of the European Union's Restriction of Hazardous Substances directive.
The MSL of the MP915-1.00K-1% resistor is MSL 1, which means it can withstand exposure to moisture without damage.