Part Details for MP915-0.33-1% by Caddock Electronics Inc
Results Overview of MP915-0.33-1% by Caddock Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP915-0.33-1% Information
MP915-0.33-1% by Caddock Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MP915-0.33-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP915-0.33F-ND
|
DigiKey | RES 0.33 OHM 1% 15W TO126 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
843 In Stock |
|
$2.9403 / $7.4400 | Buy Now |
DISTI #
684-MP915-0.33
|
Mouser Electronics | Thick Film Resistors - Through Hole 0.33 ohm 15W 1% TO-126 PKG PWR FILM RoHS: Compliant | 160 |
|
$2.6700 / $7.4300 | Buy Now |
|
Quest Components | RESISTOR, POWER FILM, 15 W, 1 %, 200 PPM, 0.33 OHM, THROUGH HOLE MOUNT, TO-126 | 5 |
|
$4.0650 / $6.0975 | Buy Now |
Part Details for MP915-0.33-1%
MP915-0.33-1% CAD Models
MP915-0.33-1% Part Data Attributes
|
MP915-0.33-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP915-0.33-1%
Caddock Electronics Inc
RES 0.33 OHM 15W 1% TO126
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | TO-126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 1.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 11.43 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.18 mm | |
Package Length | 8.12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.79 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 200 V |