Part Details for MP9100-56.0-1% by Caddock Electronics Inc
Overview of MP9100-56.0-1% by Caddock Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP91002SDE/NOPB | Texas Instruments | Configurable AFE for Low Power H2S and CO Sensing Applications 14-WSON -40 to 85 | |
LMP91000SDE/NOPB | Texas Instruments | Configurable AFE Potentiostat for Low-Power Chemical Sensing Applications 14-WSON -40 to 85 | |
LMP91000SD/NOPB | Texas Instruments | Configurable AFE Potentiostat for Low-Power Chemical Sensing Applications 14-WSON -40 to 85 |
Price & Stock for MP9100-56.0-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP9100-56.0F-ND
|
DigiKey | RES 56 OHM 1% 100W TO247 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
523 In Stock |
|
$7.5770 / $13.4400 | Buy Now |
DISTI #
684-MP9100-56
|
Mouser Electronics | Thick Film Resistors - Through Hole 56 ohm 100W 1% TO-247 PKG PWR FILM RoHS: Compliant | 216 |
|
$7.5700 / $11.3100 | Buy Now |
Part Details for MP9100-56.0-1%
MP9100-56.0-1% CAD Models
MP9100-56.0-1% Part Data Attributes
|
MP9100-56.0-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP9100-56.0-1%
Caddock Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 100W, 56ohm, 1% +/-Tol, -20,80ppm/Cel, Through Hole Mount, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | TO-247 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 3.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.48 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.95 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,80 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% |