-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 100W, 0.05ohm, 1% +/-Tol, 200ppm/Cel, 6219
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1962
|
Newark | Current Sense Resistor, 0.05 Ohm, 100W, 1%, Resistance:0.05Ohm, Product Range:Mp9000 Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Case/Package:To-247, Voltage Rating:-, Resistor Technology:Thick Film Rohs Compliant: Yes |Caddock MP9100-0.050-1% Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $15.0600 | Buy Now |
DISTI #
MP9100-0.050F-ND
|
DigiKey | RES 0.05 OHM 1% 100W TO247 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1642 In Stock |
|
$10.6176 / $12.7400 | Buy Now |
DISTI #
684-MP9100-0.05
|
Mouser Electronics | Thick Film Resistors - Through Hole 0.05 ohm 100W 1% TO-247 PKG PWR FILM RoHS: Compliant | 2612 |
|
$10.6100 / $12.7400 | Buy Now |
DISTI #
70089386
|
RS | Resistor, Power Film, TO-247 Style, 50 milliohm, 1%, 100W | Caddock MP9100-0.050-1% RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0900 / $17.7500 | RFQ |
|
Quest Components | 276 |
|
$10.3680 / $14.5800 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$7.5000 / $11.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP9100-0.050-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP9100-0.050-1%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 100W, 0.05ohm, 1% +/-Tol, 200ppm/Cel, 6219
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 3.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 14.48 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.7 mm | |
Package Length | 15.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.95 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% |