Part Details for MP8903DG-2.5-LF-Z by Monolithic Power Systems
Overview of MP8903DG-2.5-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP8903DG-2.5-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP8903DG-2.5-LF-Z-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4152 / $0.4525 | Buy Now |
DISTI #
MP8903DG-2.5-LF-Z
|
Avnet Americas | Low Dropout 150mA Linear Regulator - Tape and Reel (Alt: MP8903DG-2.5-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4640 / $0.5600 | Buy Now |
DISTI #
946-MP8903DG2.5LFZ
|
Mouser Electronics | LDO Voltage Regulators 150mA, 6.5V LDO Linear Regulator RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP8903 Series 150 mA 2.5 V Fixed Output LDO Linear Regulator - QFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
Part Details for MP8903DG-2.5-LF-Z
MP8903DG-2.5-LF-Z CAD Models
MP8903DG-2.5-LF-Z Part Data Attributes
|
MP8903DG-2.5-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8903DG-2.5-LF-Z
Monolithic Power Systems
Fixed Positive LDO Regulator, 2.5V, PDSO8, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HTSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.0745% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |