Part Details for MP88X-1000K by Kycon Inc
Overview of MP88X-1000K by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MP88X-1000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-MP88X-1000K-ND
|
DigiKey | MOD PLUG 8P8C-STRANDED/FLAT/KEYE Min Qty: 1000 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$0.3200 | Buy Now |
DISTI #
806-MP88X-1000K
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C STRANDED FLAT KEYED RoHS: Compliant | 0 |
|
$0.2490 / $0.6100 | Order Now |
DISTI #
000000000001509425
|
Sager | Modular Connectors / Ethernet Connectors 8P8C STRANDED FLAT KEYED Min Qty: 1 | 0 |
|
$0.3600 / $0.4800 | Buy Now |
Part Details for MP88X-1000K
MP88X-1000K CAD Models
MP88X-1000K Part Data Attributes
|
MP88X-1000K
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
MP88X-1000K
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.311 inch | |
Body Depth | 0.886 inch | |
Body Length | 0.459 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 |