Part Details for MP8864GQ-Z by Monolithic Power Systems
Overview of MP8864GQ-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP8864GQ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1740-1-ND
|
DigiKey | IC REG BUCK PROG 4A 15QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5780 In Stock |
|
$1.1001 / $3.4900 | Buy Now |
DISTI #
MP8864GQ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 21V 15-Pin QFN T/R - Tape and Reel (Alt: MP8864GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1438 | Buy Now |
DISTI #
946-MP8864GQ-Z
|
Mouser Electronics | Switching Voltage Regulators Hi Efficiency 4A 21V Sync Step Down Conv RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | IC REG BUCK PROG 4A 15QFN RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
MP8864GQ-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 21V 15-Pin QFN T/R (Alt: MP8864GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Step-down type 4A 4.5V21V 600mV1.87V QFN-15(3x3) DC-DC Converters ROHS | 10 |
|
$1.5146 / $2.8227 | Buy Now |
Part Details for MP8864GQ-Z
MP8864GQ-Z CAD Models
MP8864GQ-Z Part Data Attributes
|
MP8864GQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8864GQ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 600kHz Switching Freq-Max, QFN-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO OPERATES IN PFM MODE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N15 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |