There are no models available for this part yet.
Overview of MP8861GL-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MP8861GL-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP8861GL-ZCT-ND
|
DigiKey | IC REG 6A 14QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2162 / $3.7800 | Buy Now | |
DISTI #
MP8861GL-Z
|
Avnet Americas | 18V, 6A, Synchronous Step-Down Converter with Integrated Telemetry via I2C Interface - Tape and Reel (Alt: MP8861GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2227 | Buy Now | |
DISTI #
946-MP8861GL-Z
|
Mouser Electronics | Switching Voltage Regulators 18V, 6A, Synchronous Step-Down Converter with Integrated Telemetry via I2C Interface RoHS: Compliant | 0 |
|
$1.2600 / $2.8600 | Order Now | |
Future Electronics | Switching Voltage Regulators 18V, 6A, Synchronous Step-Down Converter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now | ||
LCSC | Step-down type 2.85V18V 6A QFN-14(3x4) DC-DC Converters ROHS | 10 |
|
$1.7293 / $3.2079 | Buy Now |
CAD Models for MP8861GL-Z by Monolithic Power Systems
Part Data Attributes for MP8861GL-Z by Monolithic Power Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description
|
QFN-14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
28 Weeks
|
Date Of Intro
|
2019-04-05
|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
2.85 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XQCC-N14
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
0.6 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
0.6 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1250 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Width
|
3 mm
|