-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3517
|
Newark | Ldo, Fixed, 3.3V, 0.25A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:250Ma, Dropout Voltage Typ @ Current:230Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP8802DJ-3.3-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3412 |
|
$0.8060 / $0.9910 | Buy Now |
DISTI #
1589-1236-1-ND
|
DigiKey | IC REG LIN POS ADJ 250MA TSOT23 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5688 / $1.4700 | Buy Now |
DISTI #
MP8802DJ-3.3-LF-P
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 5-Pin TSOT-23 - Tape and Reel (Alt: MP8802DJ-3.3-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6380 / $0.7700 | Buy Now |
DISTI #
946-MP8802DJ3.3LFP
|
Mouser Electronics | LDO Voltage Regulators 250mA Linear Reg 3.3V fixed & adj RoHS: Compliant | 0 |
|
$0.5680 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5650 | Buy Now |
|
Bristol Electronics | 304 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, PDSO5 | 378 |
|
$0.5000 / $1.2000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, PDSO5 | 243 |
|
$0.8000 / $2.0000 | Buy Now |
DISTI #
MP8802DJ-3.3-LF-P
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 5-Pin TSOT-23 - Tape and Reel (Alt: MP8802DJ-3.3-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6380 / $0.7700 | Buy Now |
DISTI #
MP8802DJ-3.3-LF-P
|
Avnet Silica | LDO Regulator Pos 3.3V 0.25A 5-Pin TSOT-23 (Alt: MP8802DJ-3.3-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy