Part Details for MP8802DJ-2.85-LF by Monolithic Power Systems
Overview of MP8802DJ-2.85-LF by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8802DJ-2.85-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP8802DJ-2.85-LF-P
|
Avnet Americas | LDO Regulator Pos 2.85V 0.25A 5-Pin TSOT-23 - Tape and Reel (Alt: MP8802DJ-2.85-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6380 / $0.7700 | Buy Now |
DISTI #
MP8802DJ-2.85-LF-P
|
Avnet Americas | LDO Regulator Pos 2.85V 0.25A 5-Pin TSOT-23 - Tape and Reel (Alt: MP8802DJ-2.85-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6380 / $0.7700 | Buy Now |
|
Symmetry Electronics | 250mA Linear Regulator, 2.85V fixed & adj Min Qty: 1 | 0 |
|
$0.5900 / $0.7300 | Buy Now |
Part Details for MP8802DJ-2.85-LF
MP8802DJ-2.85-LF CAD Models
MP8802DJ-2.85-LF Part Data Attributes:
|
MP8802DJ-2.85-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8802DJ-2.85-LF
Monolithic Power Systems
Fixed Positive LDO Regulator, 2.85V, PDSO5, ROHS COMPLIANT, MO-193, TSOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | ROHS COMPLIANT, MO-193, TSOT23-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.35 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.14193% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MP8802DJ-2.85-LF
This table gives cross-reference parts and alternative options found for MP8802DJ-2.85-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP8802DJ-2.85-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP8802DJ-2.85 | Fixed Positive LDO Regulator, 2.85V, PMOS, PDSO5, MO-193, TSOT23-5 | Monolithic Power Systems | MP8802DJ-2.85-LF vs MP8802DJ-2.85 |