Part Details for MP8802DJ-2.85-LF-Z by Monolithic Power Systems
Results Overview of MP8802DJ-2.85-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP8802DJ-2.85-LF-Z Information
                            MP8802DJ-2.85-LF-Z by Monolithic Power Systems is a Linear Regulator IC.
                            Linear Regulator ICs are under the broader part category of Power Circuits.
                        
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP8802DJ-2.85-LF-Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                MP8802DJ-2.85-LF-Z-ND
                            
                        
                     
                 | 
                DigiKey | IC REG LIN POS ADJ 250MA TSOT23 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call | 
                    
  | 
                $0.3859 / $0.4093 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                MP8802DJ-2.85-LF-Z
                            
                        
                     
                 | 
                Avnet Americas | LDO Regulator Pos 2.85V 0.25A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP8802DJ-2.85-LF-Z) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 | 
                    
  | 
                $0.3625 / $0.4147 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                946-MP8802DJ2.85LFZ
                            
                        
                     
                 | 
                Mouser Electronics | LDO Voltage Regulators 250mA Linear Reg 2.85V fixed & adj RoHS: Compliant | 0 | 
                     | 
                Order Now | |
| 
                    
                     | 
                Future Electronics | MP8802 Series 250 mA 2.85 V Fixed Output LDO Linear Regulator - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 
                    
                        0 Reel  | 
                
                    
  | 
                $0.3650 / $0.3750 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                MP8802DJ-2.85-LF-Z
                            
                        
                     
                 | 
                IBS Electronics | MP8802DJ-2.85-LF-Z by MONOLITHIC POWER SYSTEMS is a 250 mA LDO linear regulator with a fixed 2.85 V ... more Min Qty: 3000 Package Multiple: 1 | 0 | 
                    
  | 
                $0.5110 / $0.5250 | Buy Now | 
US Tariff Estimator: MP8802DJ-2.85-LF-Z by Monolithic Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MP8802DJ-2.85-LF-Z
MP8802DJ-2.85-LF-Z Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        MP8802DJ-2.85-LF-Z
                                        Monolithic Power Systems
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            MP8802DJ-2.85-LF-Z
                                            Monolithic Power Systems
                                            Fixed Positive LDO Regulator, 2.85V, PMOS, PDSO5, ROHS COMPLIANT, MO-193, TSOT23-5
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
| Part Package Code | TSOT | |
| Package Description | VSSOP, | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
| Dropout Voltage1-Nom | 0.5 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 3.35 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Load Regulation-Max | 0.14193% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 150 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 2.907 V | |
| Output Voltage1-Min | 2.793 V | |
| Output Voltage1-Nom | 2.85 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1 mm | |
| Surface Mount | YES | |
| Technology | PMOS | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.6 mm | 
MP8802DJ-2.85-LF-Z Frequently Asked Questions (FAQ)
- 
                                    
                                    
The recommended PCB layout for the MP8802DJ-2.85-LF-Z can be found in the application note AN-114 from Monolithic Power Systems, which provides guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
 - 
                                    
                                    
The selection of the output capacitor depends on the output voltage, output current, and ripple requirements of your application. A general guideline is to choose a capacitor with a capacitance value of at least 10uF and a voltage rating of at least 1.5 times the output voltage. Additionally, consider the ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) of the capacitor to ensure it can handle the switching frequency of the converter.
 - 
                                    
                                    
While the datasheet specifies an operating temperature range of -40°C to 125°C, the maximum ambient temperature for reliable operation depends on the specific application and the thermal management of the system. As a general guideline, it is recommended to keep the ambient temperature below 85°C to ensure reliable operation and minimize the risk of overheating.
 - 
                                    
                                    
To troubleshoot issues with the converter, start by checking the input voltage, output voltage, and output current to ensure they are within the specified ranges. Verify that the component values and PCB layout match the recommended design. Use an oscilloscope to check for oscillations or ringing on the output voltage and input voltage rails. Consult the application note AN-114 and the datasheet for troubleshooting guidelines and common pitfalls to avoid.
 - 
                                    
                                    
While the MP8802DJ-2.85-LF-Z is a high-performance converter, it is not specifically designed for high-reliability or automotive applications. For such applications, it is recommended to use converters that are specifically qualified and certified for those markets, such as AEC-Q100 or MIL-STD-883 compliant devices.