Part Details for MP8802DJ-2.85-LF-P by Monolithic Power Systems
Results Overview of MP8802DJ-2.85-LF-P by Monolithic Power Systems
- Distributor Offerings: (3 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP8802DJ-2.85-LF-P Information
                            MP8802DJ-2.85-LF-P by Monolithic Power Systems is a Linear Regulator IC.
                            Linear Regulator ICs are under the broader part category of Power Circuits.
                        
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP8802DJ-2.85-LF-P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                1589-1235-1-ND
                            
                        
                     
                 | 
                DigiKey | IC REG LIN POS ADJ 250MA TSOT23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call | 
                    
  | 
                $0.5886 / $1.2700 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                MP8802DJ-2.85-LF-P
                            
                        
                     
                 | 
                Avnet Americas | LDO Regulator Pos 2.85V 0.25A 5-Pin TSOT-23 - Tape and Reel (Alt: MP8802DJ-2.85-LF-P) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 | 
                    
  | 
                $0.5500 / $0.6116 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                946-MP8802DJ2.85LFP
                            
                        
                     
                 | 
                Mouser Electronics | LDO Voltage Regulators 250mA Linear Reg 2.85V fixed & adj RoHS: Compliant | 0 | 
                     | 
                Order Now | 
Part Details for MP8802DJ-2.85-LF-P
MP8802DJ-2.85-LF-P CAD Models
MP8802DJ-2.85-LF-P Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        MP8802DJ-2.85-LF-P
                                        Monolithic Power Systems
                                     
                                    Buy Now
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            MP8802DJ-2.85-LF-P
                                            Monolithic Power Systems
                                            
                                         
                                        
                                        Select a part to compare:  | 
                            
| Samacsys Manufacturer | Monolithic Power Systems (MPS) |