Part Details for MP8801DJ-2.5-LF-Z by Monolithic Power Systems
Overview of MP8801DJ-2.5-LF-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8801DJ-2.5-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP8801DJ-2.5-LF-ZCT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA TSOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1210 In Stock |
|
$0.2273 / $0.6800 | Buy Now |
DISTI #
MP8801DJ-2.5-LF-Z
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.7 V to 6.5 V, 1 Output, 150mV @ 150mA, 2.5 V, 150 mA, 5 Pins, TSOT-23 - Tape and Reel (Alt: MP8801DJ-2.5-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2520 / $0.3240 | Buy Now |
DISTI #
946-MP8801DJ2.5LFZ
|
Mouser Electronics | LDO Voltage Regulators 150mA Linear Reg 2.5V fixed & adj RoHS: Compliant | 1105 |
|
$0.2270 / $0.6800 | Buy Now |
|
Future Electronics | MP8801 Series 150 mA 2.5 V Fixed Output LDO Linear Regulator - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
MP8801DJ-2.5-LF-Z
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.7 V to 6.5 V, 1 Output, 150mV @ 150mA, 2.5 V, 150 mA, 5 Pins, TSOT-23 - Tape and Reel (Alt: MP8801DJ-2.5-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2520 / $0.3240 | Buy Now |
DISTI #
MP8801DJ-2.5-LF-Z
|
Avnet Silica | LDO Voltage Regulator, Fixed, 2.7 V to 6.5 V, 1 Output, 150mV @ 150mA, 2.5 V, 150 mA, 5 Pins, TSOT-23 (Alt: MP8801DJ-2.5-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SOT23-5 | 2342 |
|
RFQ |
Part Details for MP8801DJ-2.5-LF-Z
MP8801DJ-2.5-LF-Z CAD Models
MP8801DJ-2.5-LF-Z Part Data Attributes:
|
MP8801DJ-2.5-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8801DJ-2.5-LF-Z
Monolithic Power Systems
Fixed Positive LDO Regulator, 2.5V, PMOS, PDSO5, ROHS COMPLIANT, MO-193AA, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.003725% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |