Part Details for MP8795GLE-Z by Monolithic Power Systems
Results Overview of MP8795GLE-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP8795GLE-Z Information
MP8795GLE-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP8795GLE-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP8795GLE-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 15A 21QFN Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5013 In Stock |
|
$1.6750 / $4.7900 | Buy Now |
DISTI #
MP8795GLE-Z
|
Avnet Americas | DC-DC Switching Synchronous Buck Regulator, Adjustable, 4 to 16 V in, 0.6 to 5.5 V /15 A, QFN-21 - T... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.6079 / $1.7136 | Buy Now |
DISTI #
946-MP8795GLE-Z
|
Mouser Electronics | Switching Voltage Regulators 16V, 15A, Synchronous, Step-Down Converter with Adjustable Current Limi... more RoHS: Compliant | 1657 |
|
$1.6700 / $4.7900 | Buy Now |
DISTI #
MP8795GLE-Z
|
Avnet Silica | DCDC Switching Synchronous Buck Regulator Adjustable 4 to 16 V in 06 to 55 V 15 A QFN21 (Alt: MP8795... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP8795GLE-Z
MP8795GLE-Z CAD Models
MP8795GLE-Z Part Data Attributes
|
MP8795GLE-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8795GLE-Z
Monolithic Power Systems
Switching Regulator, 15A, 1150kHz Switching Freq-Max, QFN-21
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-21 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N21 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC21,.12X.16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1150 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3 mm |
MP8795GLE-Z Frequently Asked Questions (FAQ)
-
A good PCB layout for the MP8795GLE-Z should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure good airflow around the component. Use a 2-layer or 4-layer PCB with a solid ground plane to reduce thermal resistance. Keep the input and output capacitors close to the device to minimize parasitic inductance.
-
To optimize output voltage accuracy, ensure that the feedback resistors (R1 and R2) have a 1% tolerance or better. Use a high-precision voltage reference, and consider adding a capacitor (e.g., 10nF) in parallel with R2 to filter out noise. Additionally, minimize the distance between the feedback pin and the output capacitor to reduce noise coupling.
-
For the MP8795GLE-Z, use a low-ESR ceramic capacitor (e.g., X5R or X7R) with a value between 4.7μF and 10μF. This will help to filter out input noise and ensure stable operation. Avoid using electrolytic capacitors, as they may not provide sufficient filtering.
-
During power-up, ensure that the EN pin is pulled high (or connected to VIN) after the input voltage has reached a stable level (typically > 2.5V). During power-down, pull the EN pin low before the input voltage drops below 2.5V. This will prevent unwanted switching and ensure a clean shutdown.
-
The MP8795GLE-Z can deliver up to 2A of output current. However, the actual maximum current depends on the input voltage, output voltage, and thermal conditions. Ensure that the device is properly heatsinked and that the output current is within the recommended range to prevent overheating and damage.