Part Details for MP8748-2 by Fairview Microwave Inc
Overview of MP8748-2 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP8748-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2 Way Power Divider N Connectors From 800 MHz to 2.5 GHz Rated at 10 Watts | 0 |
|
$112.8700 / $141.6200 | Buy Now |
DISTI #
MP8748-2
|
Fairview Microwave | Key Specifications, Connector Series In: N, Connector Gender In: Female, Minimum Frequency: 800 MHz, Maximum Frequency: 2.5 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 10 Watt, Connector Series Out: N, Connector Gender Out: Female, Design: Reactive. 2 Way Power Divider N Connectors From 800 MHz to 2.5 GHz Rated at 10 Watts, RF power divider part number MP8748-2 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 2 way with N connectors. Our 2 way RF power divider is rated for a minimum frequency of 800 MHz and a maximum frequency of 2.5 GHz. Our part number MP8748-2 2 way N power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 10 Watts. Our RF N power splitter / divider has a female input and 2 female output ports. This 2 way RF power splitter/divider with N ports is a reactive design. More coaxial N reactive power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above. Fairview is where to buy a 2 way power divider with N connectors that is a reactive design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 3 |
|
$117.5000 / $130.5600 | Buy Now |