Part Details for MP8736DL-LF-Z by Monolithic Power Systems
Results Overview of MP8736DL-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP8736DL-LF-Z Information
MP8736DL-LF-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MP8736DL-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP8736DL-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 6A 20QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.7125 | Buy Now |
DISTI #
MP8736DL-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 19V 20-Pin QFN EP T/R - Tape and Reel (Alt: MP8736DL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6440 / $1.7519 | Buy Now |
DISTI #
946-MP8736DLLFZ
|
Mouser Electronics | Switching Voltage Regulators 6A 19V COT Sync Buck RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MP8736DL-LF-Z
|
Avnet Silica | Conv DCDC Single Step Down 45V to 19V 20Pin QFN EP TR (Alt: MP8736DL-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP8736DL-LF-Z
MP8736DL-LF-Z CAD Models
MP8736DL-LF-Z Part Data Attributes
|
MP8736DL-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP8736DL-LF-Z
Monolithic Power Systems
Switching Regulator, 2500kHz Switching Freq-Max, 3 X 4 MM, ROHS COMPLIANT, MO-220, QFN-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 19 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
MP8736DL-LF-Z Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MP8736DL-LF-Z is 26V, although it's recommended to keep it below 24V for reliable operation.
-
To ensure the MP8736DL-LF-Z operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid high-power operation for extended periods.
-
The minimum input capacitance required for stable operation is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stable operation over the entire input voltage range.
-
Yes, the MP8736DL-LF-Z is qualified for automotive and high-reliability applications, but it's essential to follow the recommended operating conditions, layout, and thermal management guidelines to ensure reliable operation.
-
To troubleshoot issues with the MP8736DL-LF-Z, check the input voltage, output load, and thermal conditions. Verify that the device is properly soldered, and the layout meets the recommended guidelines. Use an oscilloscope to monitor the output voltage and current, and consult the datasheet and application notes for guidance.