Part Details for MP825-25.0-1% by Caddock Electronics Inc
Overview of MP825-25.0-1% by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP825-25.0-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP825-25.0-1%-ND
|
DigiKey | RES 25 OHM 1% 25W TO126 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
10 In Stock |
|
$4.7218 / $9.0700 | Buy Now |
Part Details for MP825-25.0-1%
MP825-25.0-1% CAD Models
MP825-25.0-1% Part Data Attributes:
|
MP825-25.0-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP825-25.0-1%
Caddock Electronics Inc
Fixed Resistor, 1.25W, 25ohm, 300V, 1% +/-Tol, -20,50ppm/Cel, 3211,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 1.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 11.43 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.18 mm | |
Package Length | 8.12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.79 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 300 V |